Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 167300-6

Connector Headers and PCB Receptacles Crimping 800nm gold 20-26 AWG push-in
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 167300-6.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+3.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 167300-6 provided by its distributors.

Connector Headers and PCB Receptacles Crimping 800nm gold 20-26 AWG push-in
Connector Accessory, 0.055in Max Cable Dia, Contact, Phosphor Bronze
Contact, Skt, 20-24Awg, Crimp; |Te Connectivity Amp 167300-6
Headers & Wire Housings 30 AU CONTACT RECPT Reel of 17500
CONN SOCKET 20-26AWG CRIMP GOLD
Contact SKT Crimp ST Cable Mount 20-24AWG T/R
.100 AMPMODU Headers, Housings & Contacts
CONTACT, SOCKET, 24-20AWG, CRIMP
MOD-4 REC.CONTACT; Product Range:AMPMODU IV Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:24AWG; Contact Plating:Gold Plated Contacts; For Use With:AMPMODU IV Series Receptacle Housings; Wire Size AWG Min:20AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)
Special Order: MOD-4 REC.CONTACT Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Socket Gold Flash 24 – 20 AWG | Connector Contact | Part Number: 167300-6 | Internal Number: 167300-6 | Alias Number: 0-0167300-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 167300-6 .