Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1658686-3

Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze

$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658686-3.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+11.58%

CAD Models

Download TE Connectivity 1658686-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.129
$ 0.129
Stock
2,961,258
1,453,379
1,453,379
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Cable
-
-
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66505-0
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66504-4
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Norcomp D-Subcontact, 170series, Mother seat, Crimping termination, size 20

Descriptions

Descriptions of TE Connectivity 1658686-3 provided by its distributors.

Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
D Sub Contact, Socket, 28-22Awg, Crimp; |Te Connectivity Amp 1658686-3
D SUB CONTACT, SOCKET, 28-22AWG, CRIMP; For Use With:AMP AMPLIMITE Series D-SUB Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:22AWG; Wire Siz
SOCKET CONTACT,22 DF,STRIP,22- Contact Mating Area Plating Material: Gold Flash Contact Type: Socket Wire Size: 28 – 22 AWG Wire Size: .08 – .4 mm² Contact Retention Type Within Housing: Snap-In Gold Flash Socket 28 – 22 AWG .08 – .4 mm² | Connector Contact | Part Number: 1658686-3 | Internal Number: 1658686-3 | Alias Number: 1037199 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658686-3.