Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-015-202L001

Conn High Density D-Sub F 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-015-202L001.

IHS

Datasheet2 pages0 years ago

Electro Sonic

Factory Futures

Alternate Parts

Price @ 1000
$ 2.112
Stock
1
12,985
Authorized Distributors
0
6
Gender
Female
Female
Number of Positions
15
15
Number of Rows
3
3
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
HARTING Elektronik09561004704
Harting 09 56 100 4704 D-SUB Connector 15 Pins solder bucket 1pc
Amphenol302A10129X
Conn High Density D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Hd-D Sub Conn, Rcpt, De, 15Pos; D Sub Co |Amphenol Communications Solutions L77HDE15SC309
AmphenolL177HDE15S
Conn High Density D-Sub SKT 15 POS 2.29mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561004715050
CABLE MOUNT SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 2A, D-SUB SERIES

Descriptions

Descriptions of NorComp 180-015-202L001 provided by its distributors.

Conn High Density D-Sub F 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, 0.090 inch Pitch, Solder Terminal, Hole 0.118
CONN D-SUB HD RCPT 15POS PNL MNT
Hd D Sub Connector, Receptacle, 15Pos; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:180 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-015-202L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc