TE Connectivity 1658676-1

Conn High Density D-Sub PIN 26 POS 2.28mm Crimp ST Cable Mount 26 Terminal 1 Port Loose Piece
$ 9.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658676-1.

IHS

Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+4.52%

CAD Models

Download TE Connectivity 1658676-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

HARTING Elektronik09562005604
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12
HARTING Elektronik09562005615050
Conn D-Subminiature M 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Conn High Density D-Sub M 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
Conn High Density D-Sub M 26 POS 2.28mm Solder Cup ST Panel Mount 26 Terminal 1 Port
Conn High Density D-Sub M 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1658676-1 provided by its distributors.

Conn High Density D-Sub PIN 26 POS 2.28mm Crimp ST Cable Mount 26 Terminal 1 Port Loose Piece
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Locking, Plug
The shell size is 2 Of D-Sub Crimp plug connectors use 22 No. pin terminal,For cable-to-cable applications,have 26 pins。For signal circuit applications,The operating temperature range is -55-105℃。
PLUG HOUSING, D SUB, DB; No. of Positions: 26Ways; Connector Type: High Density D Sub; Connector Shell Size: DB; Product Range: AMPLIMITE HDP-22 Series; Gender: Plug; Connector Body Material: Metal Body; For Use With: HDP-22 Crimp Snap Contacts; SVHC: No SVHC (15-Jan-2019)
HDP-22,OVRMLD,PLUG KIT,SIZE 2, Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.29 mm Plug Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 1658676-1 | Internal Number: 1658676-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658676-1.