Amphenol 163X10179X

Plug for DSUB Connector, 26 Position, High Density, Signal, Free Hanging, Black
$ 2.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 163X10179X.

Master Electronics

Datasheet1 page20 years ago

Factory Futures

Inventory History

3 month trend:
+443%

Related Parts

TE Connectivity1658671-1
D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body
Norcomp D-Type Connector, 180 Series, Plug, 26-Pin, Panel Mount, Straight Body
HARTING Elektronik09562005601
CONNECTOR, HOUSING, D SUB, PLUG, HD26; Connector Type:D Sub; Series:D-Sub High D
AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
HARTING Elektronik09562005604
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12
Conn High Density D-Sub M 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol 163X10179X provided by its distributors.

Plug for DSUB Connector, 26 Position, High Density, Signal, Free Hanging, Black
D-Sub High-Density Strght Plug 26 Pin - Crimp - ThruHole
D-SUB High Density 26-pos. Plug Crimp Through hole
HD D-SUB HOUSING, PLUG, 26POS, DA;
Conn PL 26 POS Crimp ST Panel Mount
CRIMP-BODY 26HD .120 M NO CONTACTS
Connector Size / Poles = DA-26 / Gender = Plug / Termination Type = Crimp / Connector Material = Copper Alloy / Contact Material = Steel / Contact Plating = Gold over Nickel / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 3 / Voltage Rating V = 60 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems