Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1658659-1

CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
$ 12.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658659-1.

IHS

Datasheet5 pages2 years ago

Newark

Factory Futures

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+30.06%

CAD Models

Download TE Connectivity 1658659-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity207464-2
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
TE Connectivity167294-1
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
TE Connectivity207464-7
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Plug, Metal Body
Amphenol163X10039X
DSUB Connector Housing Plug, Male Pins, 25 Position, Signal, Free Hanging, Black
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09670255615
Conn D-Sub M 25 POS SolderCup ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1658659-1 provided by its distributors.

CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Wire Mount, Right Angle Body
D Sub Connector Housing, Amplimite Hdp-2; |Te Connectivity Amp 1658659-1
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Automotive Bulk/Package
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .12, Plug
D-Sub plug, 25 pole, standard, unequipped, straight, crimp connection, 1658659-1
Connector Accessories 25 POS Plug D-Sub Kit Nylon Black Bulk
D-Sub Connectors; 1658659-1; TE CONNECTIVITY; D-Sub; Yes; Straight; 56.13 mm
PLUG & BACKSHELL, D, 25WAY; No. of Positions: 25Ways; Connector Type: D Sub; Connector Shell Size: 3; Product Range: AMPLIMITE HDP-20 Series; Gender: Plug; Connector Body Material: Metal Body; For Use With: AMPLIMITE HDP-20 Ser
D-Sub plug Temperature range: -55 ... 105 °C Rows: 3 Colour: Black Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Gender of contacts: Male Housing Material: Steel / Tin-Plated Housing size: 25 (DB-25) Insulator material: PBT Series: AMPLIMITE / HDP-20 Termination: Crimp / Straight Poles: 25
KIT,HDP-20,ENCLSUR,PLUG,SIZE 3 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm 2.74 mm 2.79 mm Plug Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 1658659-1 | Internal Number: 1658659-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658659-1.