TE Connectivity 1658525-9

Conn, Rect, Interconnect System, Cable Plug, 20 Cont, Thru-hole, DIP, 0.1" Pin-spng, 1A
$ 4.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658525-9.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-24.35%

CAD Models

Download TE Connectivity 1658525-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-215570-0
Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Reel
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
TE Connectivity2-216093-0
Conn IDC Connector PL 20 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity2-216791-0
Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-216093-4
Conn IDC Connector PL 14 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1658525-9 provided by its distributors.

CONN, RECT, INTERCONNECT SYSTEM, CABLE PLUG,20 CONT, THRU-HOLE, DIP,0.1" PIN-SPNG,1A
DIP Header, Ribbon Cable 2, 20-Pin, 2.54mm Pitch, Tin-Plated, Blue, IDC, 1.27mm, TH, 30.63mm L
TE Connectivity 1658525-9 Connector Female 20 Contacts 2 Rows Straight
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug
CONNECTOR, IDC, TRANSITION, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Plug; Product Range: 622 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con
622-2053LF, PCB IDC, LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board .1" 2.54 mm Without | Ribbon Cable Connector | Part Number: 1658525-9 | Internal Number: 1658525-9 | .1" | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16585259