3M 7816-0000PR

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 7816-0000PR.

IHS

Datasheet4 pages11 years ago

Farnell

Newark

Inventory History

3 month trend:
+99.64%

CAD Models

Download 3M 7816-0000PR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-215083-6
Conn IDC Connector M 16 POS 1.27mm IDT ST Side Entry Cable Mount T/R
TE Connectivity1-216093-6
16 Position Ribbon Cable, DIP Header Connector Gray IDC 28 AWG, Stranded; 26-30
TE Connectivity1-216791-6
Conn IDC Connector M 16 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
Conn IDC Connector HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1658525-8
AMP-LATCH 622 SER, RIGHTANGLE CABLE MOUNT IDC CONN PLUG,16WAY,2 ROW,2.54MM PITCH

Descriptions

Descriptions of 3M 7816-0000PR provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
Conn IDC Connector HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole
DIP Header,Ribbon Cable 2 16pin gold grey IDC 1.27mm Through hole mounting 25.4mm*7mm*7mm
CONNECTOR, IDC, TRANSITION, 16WAY; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:78XX Series; Contact Termination Type:Solder; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper; SVHC:No SVHC (15-Jan-2018); Colour:Grey; Cut Thickness for PCBs Max:1.6mm; Flammability Rating:UL94V-0; Material:Glass Filled Polyester; PCB Hole Diameter:0.89mm; Row Pitch:2.54mm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7816-0000 PR
  • 7816-0000PR.
  • JE-1503-1902-6
  • JE150319026