3M 7820-0000PR

Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
$ 2.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 7820-0000PR.

IHS

Datasheet4 pages11 years ago

Farnell

Newark

Inventory History

3 month trend:
-28.19%

CAD Models

Download 3M 7820-0000PR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity2-215570-0
Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Reel
TE Connectivity2-216093-0
Conn IDC Connector PL 20 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity2-216791-0
Conn IDC Connector M 20 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
Conn IDC Connector HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Conn IDC Connector HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of 3M 7820-0000PR provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
Conn IDC Connector HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole
CONNECTOR, IDC, TRANSITION, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: 78XX Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con
Gender = Plug / Contacts = 20 / Cable Pitch mm = 1.27 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Beryllium Copper / Contact Plating = Gold Flash / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7820-0000 PR
  • 7820-0000PR.
  • JE-1503-1903-4
  • JE150319034