Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 165536-1

Quick Disconnect Terminal 13.5-15.5AWG Brass Blue F 24.3mm Tin Loose
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165536-1.

Inventory History

3 month trend:
-12.83%

CAD Models

Download TE Connectivity 165536-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Carton
TE Connectivity2-320560-1
Terminal, Ring Tongue, #8, Crimp, Blue; |Te Connectivity Amp 2-320560-1
Ring Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, M5, 16 to 14 AWG, Blue

Descriptions

Descriptions of TE Connectivity 165536-1 provided by its distributors.

Quick Disconnect Terminal 13.5-15.5AWG Brass Blue F 24.3mm Tin Loose
TE Connectivity Insulated Spade Terminal, PIDG Positive Lock .250 EX Series, Receptacle, 6.35 x 0.81mm Tab, Max Wire 2.5mm²
QUICK DISCONNECT TERMINAL, SKT/16-14AWG; Product Range: PIDG, Positive Lock Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 15.5AWG 1
PIDG POS.LOCK ASSY Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 15.5 – 13.5 AWG Wire Size: 1.5 – 2.5 mm² Wire Size: 3000 – 4919 CMA Receptacle Partially Insulated 15.5 – 13.5 AWG 1.5 – 2.5 mm² | Quick Disconnect | Part Number: 165536-1 | Internal Number: 165536-1 | TE Connectivity | FASTON
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 1.5 / Cross-Section Max. mm² = 2.5 / Cross-Section AWG Min. AWG = 15 / Cross-Section AWG Max. AWG = 13 / Connector Material = Brass / Plating Material = Tin / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Blue / Overall Length mm = 21.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 165536-1.