Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 165514-1

Terminal, Wire Pin, 26-22Awg, Crimp, Yel; |Te Connectivity Amp 165514-1
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165514-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

ODG (Origin Data Global)

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+90.58%

CAD Models

Download TE Connectivity 165514-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity165142
CONN WIRE PIN TERM 16-22AWG PIDG / Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) PIDG Crimp
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton
TE Connectivity165168
TERMINAL, WIRE PIN, PIDG ;22-16AWG ;RED; TIN FINISH
Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Bag
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire Stud Size 6 (M3.5) Length 19.91mm

Descriptions

Descriptions of TE Connectivity 165514-1 provided by its distributors.

Terminal, Wire Pin, 26-22Awg, Crimp, Yel; |Te Connectivity Amp 165514-1
TE Connectivity Pin Terminal, Insulated, PIDG Series, Max Wire 0.4mm², Min Wire 0.12mm², Yellow, 1.14mm Pin Dia, 6.9mm Pin Len
TERM, WIRE PIN, PIDG, 26-22 Crimp Wire Terminal Type: Wire Pin Terminal Primary Product Color: Yellow Mating Pin Diameter: .07 in Mating Pin Diameter: 1.8 mm Compatible Insulation Diameter Range: .082 in Wire Pin Terminal Yellow .07" 1.8 mm | Pidg Formed Wire Pin | Part Number: 165514-1 | Internal Number: 165514-1 | .07" | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1655141