TE Connectivity 1648128-1

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Socket
$ 34.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1648128-1.

TE Connectivity

Datasheet17 pages16 years ago
Datasheet3 pages20 years ago
Datasheet111 pages16 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity180904
TE Connectivity Crimp Terminal Housing, FASTIN-FASTON .250 Series, Bracket, 6 Pos, Nylon
TE Connectivity1-917809-2
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity163008
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
Conn Power Card Edge SKT 4Power/8Signal POS Solder ST Thru-Hole EXTreme PowerEdge™ Tray
VersaBlade Multi-Module Hybrid Plug Housing, 2 Circuits, Positive Lock, Type A, Natural
VersaBlade Multi-Module Hybrid Plug Housing, 2 Circuits, Friction Lock, Type C, Natural
TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity104257-1
Rectangular Connector Housings; 104257-1; TE CONNECTIVITY; 1; 2; 2; Yes
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²
Molex 54132-4062 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt40 Circuit,embstppk
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray

Descriptions

Descriptions of TE Connectivity 1648128-1 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Socket
Heavy Duty Power Connectors 235-0153-01100=SKT,MARKED
HV8P DRAWER Series Socket Housing #12 8-Position 35 A Thermoplastic Black
RECTANGULAR CONNECTOR, RECEPTACLE, 8 POSITION
Cross Referenced to TE CONNECTIVITY - Part AMP1648128-1
High Current ELCON Drawer Connectors
Conn Housing RCP 8 POS Crimp ST Panel Mount
235-0153-01100, TE CONNECTIVITY / ELCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1648128-1.
  • 235-0153-01100