Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1645457-1

Hard Metric Conn Z-Pack 2Mm Fb+Unsh. Cc; |Te Connectivity Amp 1645457-1
$ 7.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1645457-1.

Master Electronics

Datasheet2 pages16 years ago

JRH Electronics

Inventory History

3 month trend:
+37.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity5352033-1
TE Connectivity 5352033-1 Z-PACK Connector Male Shrouded 2MM HM Pre-Assembled
TE Connectivity5188835-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 154 POSITION, TYPE B | TE Connectivity 5188835-1
TE Connectivity5100143-1
Board Connector, 110 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
TE Connectivity5646731-1
Card Edge Conn, Header, 125Pos, 5Row; |Te Connectivity Amp 5646731-1
TE Connectivity / AMP3-646457-0
Conn Hard Metric M 88 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity / AMP3-100159-0
Conn Hard Metric HDR 55 POS 2mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1645457-1 provided by its distributors.

Hard Metric Conn Z-Pack 2Mm Fb+Unsh. Cc; |Te Connectivity Amp 1645457-1
Conn Hard Metric PL 24 POS 2mm Press Fit ST Thru-Hole
Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle
CONNECTOR, Z-PACK 2MM, HM B(22) MALE HDR
CONN HEADER 110POS 2MM PRESS-FIT
Board to Board & Mezzanine Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty