TE Connectivity 5100143-1

Board Connector, 110 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
$ 6.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100143-1.

JRH Electronics

Datasheet5 pages2 years ago

Factory Futures

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+3.64%

CAD Models

Download TE Connectivity 5100143-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.15
$ 8.22
$ 8.22
Stock
74,318
5,259
5,259
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
110
125
125
Number of Rows
5
5
5
Mount
Through Hole
Through Hole
Through Hole
Termination
Press-Fit
Press-Fit
Press-Fit
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
PBT
PBT
PBT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications SolutionsHM2P07PD5111N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throu
Amphenol Communications SolutionsHM2P07PDG1A1N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug
HARTING Elektronik17041102201
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications SolutionsHM2P70PDE121N9LF
Hard Metric HDR Connector 110 Pos 2mm Press Fit ST Thru-Hole Millipacs® Tray
TE Connectivity / AMP5106413-1
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity5352132-1
Z-PACK Hard Metric Backplane Receptacle, 2mm Pitch, Vertical PCB Mount, ≤1 Gbps

Descriptions

Descriptions of TE Connectivity 5100143-1 provided by its distributors.

Board Connector, 110 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Tube
Type A 110 Position 2 mm Plug Through Hole Hard Metric PCB Mount Connector
Plugin Board-to-Board and Backplane Connector ROHS
Z-PACK Hard Metric Backplane Male PCB Install connector,The distance between center lines is 2mm,Adopt vertical PCB Installation direction。,data_speed ≤1 Gbps。
PLUG, PCB, VERT, TYPE A, 5ROW, 110WAY; Product Range: Z-PACK Series; No. of Contacts: 110Contacts; Pitch Spacing: 2mm; Gender: Header; Contact Termination Type: Press Fit; No. of Rows: 5Rows; Row Pitch: 2mm; Contact Material: Ph
2MM H.M. TYPE A PIN ASSY. PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 5100143-1 | Internal Number: 5100143-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100143-1.