Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 163082-1

Connector Accessory, 0.079in Min Cable Dia, 0.098in Max Cable Dia, Contact, Brass
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 163082-1.

Farnell

Datasheet5 pages2 years ago
Datasheet1 page22 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-5.37%

CAD Models

Download TE Connectivity 163082-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-06-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350547-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity350690-1
Universal MATE-N-LOK 350690-1 Pin Contact Crimp Contact 24 AWG Min 18 AWG Max 2.13 mm 600V AC
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Molex 39-00-0082 Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, 16 AWG, Bag

Descriptions

Descriptions of TE Connectivity 163082-1 provided by its distributors.

Connector Accessory, 0.079in Min Cable Dia, 0.098in Max Cable Dia, Contact, Brass
Tyco Electronics Circular connector pins Type III+series, Male plug, Crimp connection, Pin size16, 18 → 15 AWGwire_gauge
Contact Plating = Tin / Gender = Male / Contact Material = Brass / Contact Type = Stamped / For use with = Multimate Type III+ Connectors / Current Rating A = 13 / Wire Size mm2 Max. mm² = 0.75 / Wire Size mm2 Min. mm² = 1.5 / Series = III+ / Cross-Section AWG Min. AWG = 18 / Cross-Section AWG Max. AWG = 16
PIN, MALE Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 16 AWG Wire Size: .75 – 1.5 mm² Tin (Sn) Pin 18 – 16 AWG | Connector Contact | Part Number: 163082-1 | Internal Number: 163082-1 | Alias Number: AMPS-0-0163082-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty