TE Connectivity 1625827-6

22 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625827-6.

TE Connectivity

Datasheet1 page15 years ago
Datasheet16 pages19 years ago

Electro Sonic

element14 APAC

ODG (Origin Data Global)

Sager Electronics

CAD Models

Download TE Connectivity 1625827-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1625827-6
22 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
TE Connectivity4-1625827-4
Res Metal Foil 2512 22m Ohm 1% 1W ±75ppm/°C SMD T/R
Fixed Resistor, Metal Strip, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJMP4MF22MU
Res Metal Plate 2512 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Strip 2512 0.022 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R

Descriptions

Descriptions of TE Connectivity 1625827-6 provided by its distributors.

22 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Fixed Resistor, Metal Foil, 1W, 0.022ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Foil 2512 0.022 Ohm 1% 1W ±75ppm/°C Molded SMD SMD
Avnet Japan
TE CONNECTIVITY / CGS - TL3AR022F - CURRENT SENSE RES, 0R022, 1%, 1 W, 2512
TL3A R022 1% Metal Chip Resistor: Current Sense | Part Number: TL3AR022F | Internal Number: 1625827-6 | TE Connectivity
Resistor, Metal Film, Res 0.022 Ohms, Pwr-Rtg 1 W, Tol 1%, SMT, 2512 | TE Connectivity TL3AR022F
Low-resistance resistor SMD 0.022Ohm 1 W±1%
Current Sense Resistors; Resistance:0.022Ohm; Product Range:Tl Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Film; Temperature Coefficient:± 75Ppm/°C Rohs Compliant: Yes |Te Connectivity Cgs TL3AR022F

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL3AR022F