Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1624210-3

Potentiometer Cermet Linear Taper Rotary 47 Kohms Power 0.4W Type 23 Series
$ 6.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1624210-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago

Electro Sonic

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1624144-1
Potentiometer, Carbon Film, 0.4W, 47000ohm, 20% +/-Tol, 1 Turn(s)
PDA24 24 mm Long Life Potentiometer 50K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
TE Connectivity / AMP1624143-1
Potentiometer, Carbon Film, 0.4W, 47000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP231-FA25BR50K
Rotary Potentiometer, 50 Kohm, 1 Turns; |Tt Electronics/bi Technologies P231-FA25BR50K
Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TE Connectivity27ESB473MMF50NF
23 SERIES, LOGARITHMIC POTENTIOMETER W/ 6.35 MM DIA. SHAFT, 47KOHM, +/-20%, 0.2W
TE Connectivity23ESB473MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 47 KOHMS PWR 0.2W TYPE 23 SERIES
TE Connectivity1624144-2
POTENTIOMETER CARBON LINEAR TAPER ROTARY 47 KOHMS POWER 0.4W TYPE 23 SERIES
Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 1624210-3 provided by its distributors.

POTENTIOMETER CERMET LINEAR TAPER ROTARY 47 KOHMS POWER 0.4W TYPE 23 SERIES
Potentiometer, Carbon Film, 0.4W, 47000ohm, 20% +/-Tol, 1 Turn(s)
47KΩ ±20% 400mW 5% linear 500V panel mount 25.2mm*18.2mm*25.2mm
Res Carbon Film POT 47K Ohm 20% 0.4W 1(Elec)/1(Mech)Turn 6.35mm (81.1 X 20.4 X 25.2mm) Eyelet Panel Mount
23SE 47KA 6.35X50FL B7 DPST (4A)
TE CONNECTIVITY / CITEC 23ESA473MMF50AF Rotary Potentiometer, Spindle Operated, 47 kohm, 400 mW,20%, 23ESA Series, 1 Turns, Linear
|Citec Te Connectivity 23ESA473MMF50AF
Potentiometers 47K Ohm 0.4W Carbon
Special Order: 23SE 47KA 6.35X50FL B7 DPST (4A) Resistance Value: 47K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 47K Ω Carbon Film 20 % .4 W | Part Number: 23ESA473MMF50AF | Internal Number: 1624210-3 | TE Connectivity | Citec

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23ESA473MMF50AF