Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 27ESB473MMF50NF

23 Series, Logarithmic Potentiometer W/ 6.35 Mm Dia. Shaft, 47 Kohm, +/-20%, 0.2W
$ 5.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 27ESB473MMF50NF.

element14 APAC

Datasheet3 pages15 years ago
Datasheet3 pages21 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity23ESB473MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 47 KOHMS PWR 0.2W TYPE 23 SERIES
TE Connectivity1624144-2
POTENTIOMETER CARBON LINEAR TAPER ROTARY 47 KOHMS POWER 0.4W TYPE 23 SERIES
TE Connectivity1624191-7
Res Carbon Film POT 47K Ohm 20% 1/5W 1(Mech)Turn Pin Panel Mount/Through Hole
PDA24 24 mm Long Life Potentiometer 50K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
PDA24 24 mm Long Life Potentiometer 50K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
Single-Turn Trimmer Potentiometers 9MM RND 47KOHMS 25% 0.2WATTS
TE Connectivity1624144-1
Potentiometer, Carbon Film, 0.4W, 47000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity / AMP1624143-1
Potentiometer, Carbon Film, 0.4W, 47000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity1624210-3
POTENTIOMETER CERMET LINEAR TAPER ROTARY 47 KOHMS POWER 0.4W TYPE 23 SERIES
PDA24 24 mm Long Life Potentiometer 50K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
Potentiometer, Carbon, 0.1W, 50000ohm, 150V, 20% +/-Tol

Descriptions

Descriptions of TE Connectivity 27ESB473MMF50NF provided by its distributors.

23 SERIES, LOGARITHMIC POTENTIOMETER W/ 6.35 MM DIA. SHAFT, 47KOHM, +/-20%, 0.2W
Potentiometer, D/Gang Log 47K; |Citec Te Connectivity 27ESB473MMF50NF
Potentiometer, Carbon Film, 0.4W, 47000ohm, 20% +/-Tol, 1 Turn(s)
47KΩ ±20% 200mW 5% logarithm 500V panel mount 25.2mm*20.4mm*25.2mm
POT 47K OHM 0.4W 20% SIDE FLAT
POTENTIOMETER, D/GANG LOG 47K; Track Resistance:47kohm; No. of Turns:1Turns; Taper:Logarithmic; Power Rating:200mW; Resistance Tolerance:±
Special Order: 27E DUAL 47KB 6.35X50FL CAT Resistance Value: 47K Ω Element Type: Carbon Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 47K Ω Carbon 20 % .4 W | Part Number: 27ESB473MMF50NF | Internal Number: 1624185-2 | TE Connectivity | Citec

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624185-2