Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1624112-1

Inductor RF Chip Unshielded Wirewound 0.01uH 5% 250MHz 31Q-Factor 0.7A 0.13Ohm DCR 0603 T/R
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1624112-1.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+17.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Inductor RF Wirewound 0.01uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.13Ohm DCR 0603 T/R
Ind Chip Wirewound 10nH 5% 250MHz 30Q-Factor Alumina 700mA 0603 T/R
Inductor RF Wirewound 0.01uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.011uH 5% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
Inductor RF Wirewound 0.01uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R
Inductor RF Chip Unshielded Wirewound 10nH 5% 100MHz 15Q-Factor Ferrite 450mA 130mOhm DCR 1210 T/R

Descriptions

Descriptions of TE Connectivity 1624112-1 provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.01uH 5% 250MHz 31Q-Factor 0.7A 0.13Ohm DCR 0603 T/R
High Frequency Inductor 0603 Size 10 nH 5% 2000 mA Surface Mount T/R
260nH Unshielded Wirewound Inductor 200mA 2 Ohm Max Nonstandard
250MHz 4.8GHz 700mA 31@250MHz 10nH 130mΩ ±5% 0603 SMD mount 1.8mm*1.12mm*1.02mm
General Purpose Inductor, 0.01uH, 5%, 1 Element, SMD, 0603
INDUCTOR, 10NH, 4.8GHZ, 0603, WIREWOUND; Inductance:10nH; Product Range:3650 Series; DC Current Rating:700mA; High Frequency Inductor Case:0603 [1608 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.13ohm; I
CHIP INDUCTOR 10NH 700MA 5% 4800MHZ; Inductance:10nH; Inductance Tolerance:± 5%; DC Resistance Max:0.13ohm; DC Current Rating:700mA; Q Factor:31; Self Resonant Frequency:4.8GHz; Inductor Case Style:0603; Inductor Type:Standard
3650 0603 10nH 5% 2K RL Inductance: .01 µH Inductor Type: High Frequency Current Rating (Max): 700 mA DC Resistance: .13 Ω Element Type: Wire Wound 0.01 µH High Frequency 700 mA .13 Ω | High Frequency & Rf Inductor | Part Number: 36501J10NJTDG | Internal Number: 1624112-1 | Alias Number: 36501J010J | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624112-1 .
  • 36501J10NJTDG