TE Connectivity 1630480-1

Res Carbon Film Trimmer 100 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
$ 0.164
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1630480-1.

element14 APAC

Datasheet3 pages12 years ago

IHS

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-3.61%

CAD Models

Download TE Connectivity 1630480-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

TE Connectivity1630478-1
Res Carbon Film Trimmer 100 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
100Ω ±20% 150mW ±300ppm/℃ Through hole mounting 10.3mm(Length)*12.1mm(height)
Trimmer/carbon 100Ohm linear 0.15 W
Resistor Trimmer, Carbon, 100 Ohm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole
Trimmer, Cermet, 0.2W, 100ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Cermet trimmer potentiometer, 100 Ω, 0.2 W, THT, on top, 3306P-1-101
TE Connectivity1630478-1
Res Carbon Film Trimmer 100 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
TE Connectivity416XA101P
Trimmer, Cermet, 0.2W, 100ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1623894-1
Trimmer, Cermet, Rest 100 Ohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416PA101M

Descriptions

Descriptions of TE Connectivity 1630480-1 provided by its distributors.

Res Carbon Film Trimmer 100 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TRIMMER, POTENTIOMETER, 100 OHM 1TURN THRU HOLE
Trimmer, Carbon Film, 0.15W, 100ohm, 20% +/-Tol, 1 Turn(s)
100Ω ±20% 150mW ±500ppm/℃ 200V(DC) Through hole mounting 6mm(height)
Trimmer Resistors - Through Hole CB10V 100R
TE Connectivity 1630480-1 Box Passive Electronic Component
CB10LV CARBON TRIMMER, TOP ADJUST 100R
TRIMMER 100 OHM 0.15W PC PIN TOP
Cb10V 100R |Citec Te Connectivity CB10LV101M
TRImmER, TOP ADJUST, 100R; Track Resistance:100ohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:CB10 Series; Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB10LV101M
  • CB10LV101M..