Bourns 3306P-1-101

Res Cermet Trimmer 100 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306P-1-101.

IHS

Datasheet3 pages3 years ago

Electro Sonic

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-21.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.2W, 100ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVMAASA00B12
Res Cermet Trimmer 100 Ohm 25% 3/10W 1Turn 3.6mm (6.9 X 7.8 X 7.6mm) Pin Thru-Hole Ammo Pack
TE Connectivity1623893-1
Trimmer, Cermet, Rest 100 Ohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416MA101P
Resistor Trimmer, Carbon, 100 Ohm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole
100Ω ±20% 150mW ±300ppm/℃ Through hole mounting 10.3mm(Length)*12.1mm(height)
Trimmer/carbon 100Ohm linear 0.15 W

Descriptions

Descriptions of Bourns 3306P-1-101 provided by its distributors.

Res Cermet Trimmer 100 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Avnet Japan
Trimmer, Cermet, 0.2W, 100ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
6MM ROUND, THRU-HOLE, TRIMMER, 100 OHMS, CERMET, OPEN FRAME, SINGLE TURN
±25% ±250ppm/℃ 200mW 100Ω Plugin Potentiometers, Variable Resistors ROHS
Resistance Ohm = 100 / Tolerance (±) % = 25 / Power Rating mW = 200 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 100 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3306 / Length mm = 8.1 / Width mm = 6.8 / Height mm = 7.6

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3306P-1-101.
  • 3306P1-101