Bourns 3306W-1-101

Trimmer, Cermet, 0.2W, 100ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306W-1-101.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

JRH Electronics

DigiKey

Inventory History

3 month trend:
+9.13%

CAD Models

Download Bourns 3306W-1-101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 100 Ω, 0.2 W, THT, on top, 3306P-1-101
PanasonicEVMAASA00B12
Res Cermet Trimmer 100 Ohm 25% 3/10W 1Turn 3.6mm (6.9 X 7.8 X 7.6mm) Pin Thru-Hole Ammo Pack
TE Connectivity1623893-1
Trimmer, Cermet, Rest 100 Ohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416MA101P
Trimmer, Cermet, 0.2W, 100ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100 Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 6.35mm) Pin Thru-Hole Bag
TE Connectivity1623894-1
Trimmer, Cermet, Rest 100 Ohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416PA101M

Descriptions

Descriptions of Bourns 3306W-1-101 provided by its distributors.

Trimmer, Cermet, 0.2W, 100ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
6MM ROUND, THRU-HOLE, TRIMMER, 100 OHMS, CERMET, OPEN FRAME, SINGLE TURN
Res Cermet Trimmer 100 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag
±25% ±250ppm/℃ 200mW 100Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 100 OHM 0.2W PC PIN SIDE / 100 Ohms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
TRIMMER, 100R; Track Resistance: 100ohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: Trimpot 3306 Series; Power Rating: 200mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C; Au
Trimmer Potentiometer 100 Ohm 1Turn Snap-In; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:100Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3306 Seriesrohs Compliant: Yes |Bourns, Inc. 3306W-1-101

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.