TE Connectivity 1623837-8

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.7mm (9.5 X 9.5 X 4.95mm) Pin Thru-Hole
$ 1.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623837-8.

IHS

Datasheet1 page17 years ago

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.2W, 2000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 2000ohm, 31.6V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 2K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
TT Electronics68XR2KLF
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, 1 Turn(s)
PanasonicEVM-EGGA00B23
POT 2K OHM 6MM CERAMIC SIDE ADJ
TE Connectivity409HA202M
Res Cermet Trimmer 2K Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
TE Connectivity / AMP2-1623783-2
Fixed Resistor, Metal Oxide Film, 7W, 2000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623782-8
Fixed Resistor, Metal Oxide Film, 5W, 2200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMR72K2J
TE Connectivity 1623783-8 SQM7 Metal Film Resistor 2K2 5 Percent Through Hole
TE Connectivity / AMP1623790-7
Fixed Resistor, Metal Oxide Film, 10W, 2200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623778-6
Chip Resistor 2.2kΩ ±5% 10W ±300ppm/°C TH 12mm × 11mm × 61.5mm

Descriptions

Descriptions of TE Connectivity 1623837-8 provided by its distributors.

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.7mm (9.5 X 9.5 X 4.95mm) Pin Thru-Hole
Trimmer, Cermet, 0.5W, 2000Ohm, 10% +/-Tol, 1 Turn(S)
TRIMMER, 2K, 0.5W, 1TURNS; Track Resistance:2kohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:4295 Series; Power Rating:500mW; Resistance Tolerance:± 10%; Temperature Coefficient:± 250ppm/°C;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623837-8 .
  • 404806392008