Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623790-7

Fixed Resistor, Metal Oxide Film, 10W, 2200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623790-7.

Electro Sonic

Datasheet3 pages15 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+8.02%

CAD Models

Download TE Connectivity / AMP 1623790-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivitySQMR72K2J
TE Connectivity 1623783-8 SQM7 Metal Film Resistor 2K2 5 Percent Through Hole
TE Connectivity1623782-8
Fixed Resistor, Metal Oxide Film, 5W, 2200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP2-1623783-2
Fixed Resistor, Metal Oxide Film, 7W, 2000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity409HA202M
Res Cermet Trimmer 2K Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 1623790-7 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 10W, 2200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole SQM10S 2K2 5% LP (METAL FILM)
Chip Resistor, 2.2kΩ ±5%, 10W, ±300ppm/°C, TH, 16mm × 12mm × 35mm
Sqm10S 2K2 5% Lp (Metal Film); |Cgs Te Connectivity SQMR10S2K2J
2.2K ohm, Metal Oxide / Wire Wound, Power Resistor, 5 %, 10 W,
SQM10S 2K2 5% LP (METAL FILM) Resistance Value: 2.2K Ω Element Type: Metal Oxide Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Vertical Mount | 2.2K Ω Metal Oxide Power Resistor | Part Number: SQMR10S2K2J | Internal Number: 1623790-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQMR10S2K2J