Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623778-6

2.2KΩ ±5% 10W ±300ppm/℃ Plugins Through hole mounting 12mm*11mm*61.5mm
$ 1.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623778-6.

IHS

Datasheet3 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivitySQMR72K2J
TE Connectivity 1623783-8 SQM7 Metal Film Resistor 2K2 5 Percent Through Hole
TE Connectivity / AMP1623790-7
Fixed Resistor, Metal Oxide Film, 10W, 2200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623783-2
Fixed Resistor, Metal Oxide Film, 7W, 2000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623782-8
Fixed Resistor, Metal Oxide Film, 5W, 2200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1-1623776-0
2K¦¸ ¡À5% 5W ¡À100ppm/¡æ TO-220 Through hole mounting 12.7mm*2.54mm*25.4mm
TE Connectivity409HA202M
Res Cermet Trimmer 2K Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
TE Connectivity / AMP1623778-6
2.2KΩ ±5% 10W ±300ppm/℃ Plugins Through hole mounting 12mm*11mm*61.5mm
TE Connectivity / AMP2-1623783-2
Fixed Resistor, Metal Oxide Film, 7W, 2000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWM5J2K0E
TWM FIXED RESISTOR Radial Through Hole Resistor ±5% ±350ppm/C 2kOhm 5W
OhmiteTWM3J2K0E
Fixed Resistor, Metal Oxide Film, 3W, 2000ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
Fixed Resistor, Metal Oxide Film, 10W, 2000ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935

Descriptions

Descriptions of TE Connectivity / AMP 1623778-6 provided by its distributors.

2.2KΩ ±5% 10W ±300ppm/℃ Plugins Through hole mounting 12mm*11mm*61.5mm
Fixed Resistor, Metal Oxide Film, 10W, 5% +/-Tol, 300ppm/Cel
Wirewound Resistors - Through Hole SPS10 2K2 5%
Sps10 2K2 5%; |Cgs Te Connectivity SPSR102K2J
SPS10 2K2 5% Resistance Value: 2.2K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Vertical Mount | 2.2K Ω Metal Oxide Film Power Resistor 5 % | Part Number: SPSR102K2J | Internal Number: 1623778-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPSR102K2J