Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3306K-1-202

Trimmer, Cermet, 0.2W, 2000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306K-1-202.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-0.25%

CAD Models

Download Bourns 3306K-1-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Cermet Trimmer 2K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
PanasonicEVM-EGGA00B23
POT 2K OHM 6MM CERAMIC SIDE ADJ
PanasonicEVM-EGSA00B23
TRIMMER 2K OHM 0.3W TH
PanasonicEVM-EAGA00B23
Potentiometer, Cermet, 0.3W, 2000ohm, 100V, 25% +/-Tol, 200ppm/Cel, 3225
Res Carbon Film Trimmer 2K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Res Carbon Film Trimmer 2K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag

Descriptions

Descriptions of Bourns 3306K-1-202 provided by its distributors.

Trimmer, Cermet, 0.2W, 2000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
6MM ROUND, THRU-HOLE, TRIMMER, 2 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Res Cermet Trimmer 2K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag
±25% ±250ppm/℃ 200mW 2kΩ Plugin Potentiometers, Variable Resistors ROHS
POT, TRIM, 2KOHM, 1 TURN, 25%, THD; Track Resistance:2kohm; No. of Turns:1; Resistance Tolerance:± 25%; Series:3306; Temperature Coefficient:± 250ppm/°C; Power Rating:200mW; Potentiometer Mounting:Snap-In; Termination Type:SMD
Trimmer, Pot 2Kohm 1Turn Snap-In; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:2Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3306 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3306K-1-202

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.