Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1617133-3

Electromechanical Relay DPDT 1A 9VDC 220Ohm Through Hole
$ 56.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617133-3.

Sager Electronics

Datasheet1 page24 years ago

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1617133-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

General Purpose 9V Relay DPDT (2 Form C) Through Hole
PanasonicTQ2-L2-9V
3ms 3ms 1A 15dB 0.6dB 110V 9V 2 Form C (DPDT-NO, NC) 405Ω 22.2mA 125V DIP Through hole mounting
PanasonicTQ2-9V
Relay, 2 Form C (NO/NC), 9 V (DC), 579 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, TQ2-9V
Signal Relay 9VDC 1A SPDT(12.5x7.5x10)mm THT
Electromechanical Relay 9VDC 1A DPDT(10.7x7.8x5.4)mm SMD High Frequency Relay
PanasonicTXS2-9V
RELAY GENERAL PURPOSE DPDT 1A 9V | Panasonic Electronic Components TXS2-9V

Descriptions

Descriptions of TE Connectivity 1617133-3 provided by its distributors.

Electromechanical Relay DPDT 1A 9VDC 220Ohm Through Hole
Special Order: MAC-9W = MA TO-5 RELAY Contact Arrangement: 2 Form C
4ms 1.5ms 1A 28V(Max) 9V 2 Form C (DPDT-NO, NC) 220Ω 40.9mA Through hole mounting
General Purpose Relays MA TO-5 RELAY
Signal Relay 9VDC 1A DPDT( (9.4mm 10.29mm 7.62mm)) THT
MAC-9W Series 9VDC DPDT (2 Form C) 1A 28VDC TO-5 Through Hole Relay
Signal Relay 9VDC 1A DPDT(9.4x10.29x7.62)mm THT
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.041A (Coil), 9VDC (Coil), 368mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Military/Aerospace High Performance Relays

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAC-9W
  • MAC9W