Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TQ2-L2-9V

3ms 3ms 1A 15dB 0.6dB 110V 9V 2 Form C (DPDT-NO, NC) 405Ω 22.2mA 125V DIP Through hole mounting
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-L2-9V.

Sager Electronics

Datasheet15 pages6 years ago

IHS

element14

Newark

Electro Sonic

Inventory History

3 month trend:
-4.21%

CAD Models

Download Panasonic TQ2-L2-9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2-9V
General Purpose DPDT Relay 9VDC 1A 579 Ohms 14x9x5mm
PanasonicAGN200A09
AGN Series 1 A DPDT (2 Form C) 9 VDC High Sensitivity Slim Body Type Relay
PanasonicAGN20009
4ms 4ms 1A 110V 9V DPDT(2 Form C) 579Ω 15.5mA 125V DIP Through hole mounting
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount
Electromechanical Relay DPDT 1A 9VDC 795Ohm Surface Mount

Descriptions

Descriptions of Panasonic TQ2-L2-9V provided by its distributors.

3ms 3ms 1A 15dB 0.6dB 110V 9V 2 Form C (DPDT-NO, NC) 405Ω 22.2mA 125V DIP Through hole mounting
TQ Series Low Profile 1 A DPDT 9 VDC 2 Coil Latching Through Hole Signal Relay
Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output
Signal Relay; Coil Voltage VDC Nom:9V; Coil Resistance:405ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Power VDC:200mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2-L2-9V.
  • TQ2L29V