What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1614782-4

Fixed Resistor, Thick Film, 100W, 150ohm, 500V, 10% +/-Tol, 150ppm/Cel, Chassis Mount

$ 71.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1614782-4.

Master Electronics

Datasheet6 pages12 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago
Datasheet16 pages19 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-21.20%

CAD Models

Download TE Connectivity 1614782-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 150 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
OhmiteD12K150E
Adjustable Tap Power Resistors 12watts 150OHMS ADJ 10% Tubular Ceramic
OhmiteD25K150E
Res Wirewound 150 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K150E
Res Wirewound 150 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivityTHS75150RJ
Fixed Resistor, Wire Wound, 75W, 150ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSC100150RJ
Fixed Resistor, Wire Wound, 100W, 150ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS10150RJ
Res Wirewound 150 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity 1614782-4 provided by its distributors.

Fixed Resistor, Thick Film, 100W, 150ohm, 500V, 10% +/-Tol, 150ppm/Cel, Chassis Mount
RESISTOR, 100W 150R; Resistance: 150ohm; Product Range: BDS100 Series; Power Rating: 100W; Resistance Tolerance: ± 10%; Resistor Terminals: Screw; Voltage Rating: 500V; Resistor Element Material: Thick Film; Temperature Coeffic
Chassis Mount Resistors, Power Resistor, 38 x 25.5 x 21 mm, 2 Termination, Loose Piece - Tray, 10 %, Thick Film, Resistance Class Up to 1kΩ, CGS BDS
Special Order: BDS 2 A 100 150R 10% Resistance Value: 150 Ω Element Type: Thick Film Resistor Type: Power Resistor Product Height: 21 mm Product Height: .827 in Resistor Power Bds2A100 | 150 Ω Thick Film Power Resistor 21 mm | Part Number: BDS2A100150RK | Internal Number: 1614782-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDS2A100150RK