TE Connectivity 1604798-4

Panel Connector, Rack & Panel Mount, TH, 91.44mm (L) × 19.05mm (H)
$ 345.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604798-4.

IHS

Datasheet4 pages2 years ago
Technical Drawing2 pages18 years ago

JRH Electronics

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+600%

CAD Models

Download TE Connectivity 1604798-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-10
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity3-640707-1
TE Connectivity Bright Tin Crimp Terminal, Female, SL-156 Series, Max 0.9mm², Min 0.2mm²
Pin Header, 12 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity174973-2
Con Automotive Pcb Pin Straight Header; |Te Connectivity Amp 174973-2
TE Connectivity1318772-2
Conn Shrouded Header PIN 12 POS 2.2mm Solder RA Thru-Hole Automotive Tube
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1604798-4 provided by its distributors.

Panel Connector, Rack & Panel Mount, TH, 91.44mm (L) × 19.05mm (H)
Conn Quadrax Rectangular SKT 12 POS Solder ST Thru-Hole
QUADRAX Circular and Rectangular Connectors
Rectangular Connector, Receptacle
CONN, BACKPLANE, RCPT, 12POS, TH; Product Range:AMP Quadrax Series; No. of Contacts:12Contacts; Pitch Spacing:-; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:2Rows; Row Pitch:-; Contact Material:
Special Order: ASY,RCPT,PWB MT,12 POS Connector & Housing Shape: Rectangular Connector Product Type: Housing Assembly Connector & Housing Type: Receptacle Panel Mount Feature Type: Flange with Mounting Holes Rectangular Housing Assembly Receptacle Flange with Mounting Holes | Rack & Panel Connector | Part Number: 1604798-4 | Internal Number: 1604798-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1604798-4 .