TE Connectivity 174973-2

Tyco Electronics Connector housing, 12road, 2.5mmPitch, 2line
$ 1.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174973-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

IHS

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+68.55%

CAD Models

Download TE Connectivity 174973-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1318772-2
Conn Shrouded Header PIN 12 POS 2.2mm Solder RA Thru-Hole Automotive Tube
TE Connectivity917534-1
CONN HEADER R/A 14POS / Connector Header Through Hole, Right Angle 14 position
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1-1318772-3
12pin 2.2mm 2 3mm Header,Latch Holder tin white Through hole mounting 18.6mm*18.6mm*24.47mm
Amphenol Communications Solutions66527-006LF
66527-006Lf-Guide Pin Card Connector Rohs Compliant: Yes |Amphenol 66527-006LF
Amphenol Communications Solutions76314-106LF
PV® 2.54mm, Board to Board Connector, 12 Positions,Double Row,Vertical,2.54mm pitch,Card Connector.

Descriptions

Descriptions of TE Connectivity 174973-2 provided by its distributors.

Tyco Electronics Connector housing, 12road, 2.5mmPitch, 2line
VERTICAL TYPE, MULTILOCK I/O CONNECTOR 12 POS CAP HOUSING ASSY Combination Line Connector, 12 Contact(s), Male, Solder Terminal
CAP HOUSING, PCB VERT 12 WAY; Gender: Receptacle; No. of Contacts: 12; No. of Rows: 2; Pitch Spacing: 2.5mm; Contact Gender: Pin; Contact Termination: Through Hole Vertical; Contact Material: Brass; Contact Plating: Tin; Current
040 MLC CAP ASSY V 12P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 12 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 12 | Signal Header | Part Number: 174973-2 | Internal Number: 174973-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1749732