TE Connectivity 1318772-2

Conn Shrouded Header PIN 12 POS 2.2mm Solder RA Thru-Hole Automotive Tube
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318772-2.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.20%

CAD Models

Download TE Connectivity 1318772-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity174973-2
Con Automotive Pcb Pin Straight Header; |Te Connectivity Amp 174973-2
TE Connectivity1-1318772-3
12pin 2.2mm 2 3mm Header,Latch Holder tin white Through hole mounting 18.6mm*18.6mm*24.47mm
TE Connectivity5-532955-1
Push-Pull,Receptacle 2.54mm 2 12pin 3A 380nm gold Black Through hole mounting
Amphenol Communications Solutions66527-006LF
66527-006Lf-Guide Pin Card Connector Rohs Compliant: Yes |Amphenol 66527-006LF
Amphenol Communications Solutions78098-104LF
2x6 PCB Header, Low Profile, Right Angle, 3.3mm (0.13inch) Solder tail, Black
Conn Socket Strip RCP 12 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of TE Connectivity 1318772-2 provided by its distributors.

Conn Shrouded Header PIN 12 POS 2.2mm Solder RA Thru-Hole Automotive Tube
Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal
CONN HEADER R/A 12POS 2.2MM / Connector Header Through Hole, Right Angle 12 position 0.087" (2.20mm)
Male Pin Headers; 1318772-2; TE CONNECTIVITY; 2; Right Angle; Tin; 12
Automotive Conn, R/A, Plug, 12Pos; |Te Connectivity Amp 1318772-2
2x6P 12P 2 Tin 2.2mm 3mm 6 -30℃~+105℃ Brass Bend insert Push-Pull,P=2.2mm Wire To Board Connector ROHS
TE Connectivity Automotive Wiring Connector Receptacle, TH 025 Series, 12 Pos, 2 Row, Through Hole Mount
Plug, 12 pole, angled, 2 rows, natural, 1318772-2
0.025 Series and Hybrid Connectors and Contacts
Wire-To-Board/Wire-To-Wire Connector
CAP ASSEMBLY, H, 2 ROW, 12 WAY, PIN 025
AUTOMOTIVE CONN, R/A, PLUG, 12POS; Product Range: TH 025 Series; Automotive Connector Shell Style: Right Angle Plug; No. of Contacts: 12Contacts; Automotive Contact Type: Crimp Pin; Conn; Available until stocks are exhausted
025 CAP HSG ASSY 12P PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.2 mm Centerline (Pitch): .087 in Horizontal Wire-to-Board 2 2.2 mm | Signal Header | Part Number: 1318772-2 | Internal Number: 1318772-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty