Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1604083-1

HSG, 2X2 PWR PROD PLUR W/LATCH, Rectangular Connector Hardware | TE Connectivity 1604083-1
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604083-1.

IHS

Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-2.70%

CAD Models

Download TE Connectivity 1604083-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity280609-1
CONN HEADER VERT 2POS 3.96MM / Connector Header Through Hole 2 position 0.156" (3.96mm)
TE Connectivity280609-2
Conn Partial Shrouded Header 2 POS 3.96mm Solder ST Through Hole
TE Connectivity280615-1
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Side Entry Thru-HoleCarton
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Connector Housing, Plug, 2 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of TE Connectivity 1604083-1 provided by its distributors.

HSG,2X2 PWR PROD PLUR W/LATCH, Rectangular Connector Hardware | TE Connectivity 1604083-1
Rectangular Connector Hardware, Plug Frame, -20 – 105 °C [-4 – 221 °F]
15/30/45 Power Series 2 x 2 inch Wire to Wire Plug Frame Housing
Plug Frame, Pin/Socket Housing; |Te Connectivity Amp 1604083-1
Power to the Board PLUG FRAME W/ LATCH
Power Connectors PLUG FRAME W/ LATCH
Connector Accessory, Polycarbonate
CONN PLUG HOUSE 2-4 POLE W/LATCH
PLUG FRAME, PIN/SOCKET HOUSING; Accessory Type:Plug Frame; For Use With:AMP Power Series 15/30/45 Pin & Socket Housings; Product Range:AMP Power Series Connectors; SVHC:No SVHC (27-Jun-2018)
HSG,2X2 PWR PROD PLUR W/LATCH Connector Hardware Accessory Type: Plug Frame Primary Product Color: Black Primary Product Material: Polycarbonate Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Plug Frame Black | Connector Hardware | Part Number: 1604083-1 | Internal Number: 1604083-1 | Polycarbonate | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty