Molex 545480971

Conn FFC/FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 545480971.

IHS

Datasheet6 pages6 years ago

Upverter

Molex

Newark

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-07-01
LTD Date2022-08-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1734742-8
TE Connectivity 0.5mm Pitch 8-Pin FPC Connector, Single Row, Surface Mount, Solder
FFC / FPC Board Connector, 10 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Molex 52746-1171 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smtra11 Circuit,embstppkg
HIROSE ELECTRICFH12-10S-0.5SV(55)
Conn FPC/FFC Connector SKT 10 POS 0.5mm Solder ST SMD Embossed T/R
TE Connectivity1734592-9
Ffc & Fpc Connectors Fpc Conn. 0.5Mm Pitch B/C 9P |Amp Te Connectivity 1734592-9
TE Connectivity1734839-9
FFC/FPC CONNECTOR, 9 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, NATURAL INSULATOR

Descriptions

Descriptions of Molex 545480971 provided by its distributors.

Conn FFC/FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 9 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy 9Ckt EmbsTp Pkg
FFC/FPC Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 9 Circuits, Lead-Free, Gold (Au) Plating
Connector, Ffc/Fpc, 9Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:9Contacts; Gender:Receptacle; Product Range:Easy-On 54548 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Molex 54548-0971
SOCKET ZIF, 0.5MM, 9WAY; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:9; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Bottom

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545480971
  • 54548-0971