Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1586512-2

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
$ 1.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586512-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Farnell

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-3.14%

CAD Models

Download TE Connectivity 1586512-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350422-1
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350540-1
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle™
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded

Descriptions

Descriptions of TE Connectivity 1586512-2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 2Power POS 5.08mm Solder ST Thru-Hole Bag
PLUG & SOCKET CONNECTOR, HEADER, 2 POSITION, 4.95MM
Pin header, 2 pole, pitch 5.08 mm, straight, natural, 1586512-2
Detent Lock,Header Solder pad 2pin Nylon 12A gold Through hole mounting 13.1mm(Length)*8.38mm(width)
Pin & Socket Connectors HDR PIN VERT 2P GOLD
.200 Centerline, 250 V, 13 A max.
2 Positions Header 2.13mm Pitch
02P CMNL HDR ASSY PC NATL LF; Product Range:Commercial MATE-N-LOK Series; No. of Contacts:2Contacts; Gender:Header; Pitch Spacing:5.08mm; Contact Termination Type:Through Hole; No. of Rows:1 Row; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)
02P CMNL HDR ASSY PC NATL LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1586512-2 | Internal Number: 1586512-2 | 5.08 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586512-2 .
  • 1586512-2.