TE Connectivity 350540-1

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350540-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-10.80%

CAD Models

Download TE Connectivity 350540-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350422-1
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Samtec 2.54mm Pitch 2P Single Row Header, Board-to-Board Connector, TSW Series, Right Angle, TH
Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
CONN.; RECT./PCB; HEADER; 6.35MM; 2 CIR.;VERT.;MLX; SER.;NYLON ,TIN PLATE;WHITE
Pin & Socket Connectors 0.084 SERIES MLX HEADER 2CKT WITH PEG
TE Connectivity350428-4
UNIV M-N-L HEADER 02P UMNL PIN HDR ASSY NATL AU | TE Connectivity 350428-4

Descriptions

Descriptions of TE Connectivity 350540-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Connector, Shell; Commercial MATE-N-LOK; Pin; 2; 13; 250 VAC; Nylon; Natural
No. of Contacts:2Contacts; Product Range:Commercial MATE-N-LOK Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:5.08mm; Gender:Header; Contact Material:Phosphor Bronze; No. of Rows:1Rows RoHS Compliant: Yes
02P CMNL HDR ASSY LONG NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350540-1 | Internal Number: 350540-1 | 5.08 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350540-1.