TE Connectivity 1586041-6

Conn Power Header 6 POS 4.2mm Solder RA Through Hole 6 Terminal Single Port
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586041-6.

TME

Technical Drawing1 page8 years ago

TE Connectivity

IHS

Upverter

Farnell

Inventory History

3 month trend:
+80.88%

CAD Models

Download TE Connectivity 1586041-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 6 Contacts, 2 Rows, 4.2mm Pitch
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1586037-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Bag/Box/Tray
TE Connectivity1586039-6
Pin Header, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Straight, VAL-U-LOK
Mini-Fit Jr., Header Housing, 6 Poles, 2 Rows, 4.2mm Pitch
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray

Descriptions

Descriptions of TE Connectivity 1586041-6 provided by its distributors.

Conn Power Header 6 POS 4.2mm Solder RA Through Hole 6 Terminal Single Port
6pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 2.03μm tin Through hole mounting 13.8mm*13mm*19.6mm
6P Val-U-Lok R/A Hdr V2 Rohs Compliant: Yes |Amp Te Connectivity 1586041-6.
6 Pos 4.2mm Pitch RA Header, 9A, 600V, Tin Plated Brass
VAL-U-LOK Dual Row 6 Position Through-Hole Right Angle Pin Header
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug
Connector; Pin Header; UL 94V-2
Headers&Wire Housings RA HDR W/O PEGS 6P
HEADER, RIGHT ANGLE, UL94V-2, 6WAY; Pitch Spacing: 4.2mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: VAL-U-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contac
6P VAL-U-LOK R/A HDR V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.2 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1586041-6 | Internal Number: 1586041-6 | 4.2 mm | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586041-6.