Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1565380-1

Combination Line Connector, 28 Contact(s), Female, Crimp Terminal, Plug
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1565380-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+24.00%

CAD Models

Download TE Connectivity 1565380-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1565377-1
Combination Line Connector, 28 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1318747-1
CONN PLUG HSG 32POS 2.20MM / 32 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
TE Connectivity1473799-1
Combination Line Connector, 16 Contact(s), Male, Crimp Terminal, Receptacle
D Sub Connector, Standard, 25 Position,; |Amphenol Communications Solutions G17S2510110EU
Pin Header, 28 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Unshrouded Header HDR 28 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray

Descriptions

Descriptions of TE Connectivity 1565380-1 provided by its distributors.

Combination Line Connector, 28 Contact(s), Female, Crimp Terminal, Plug
025 28POS PLUG ASSY Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Mating Tab Width: .64 mm Mating Tab Width: .025 in Th/.025 Connector System & Housing | 12 V Housing for Female Terminals Wire-to-Board .64 mm | Part Number: 1565380-1 | Internal Number: 1565380-1 | TE Connectivity | AMP
PLUG HOUSING, 28POS, PBT, NATURAL; Product Range: 025 Series; Gender: Plug; No. of Positions: 28Ways; Pitch Spacing: 2.2mm; For Use With: AMP 025 Series 1123343-1 Socket Contacts; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty