Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1473799-1

Combination Line Connector, 16 Contact(s), Male, Crimp Terminal, Receptacle
$ 2.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473799-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.35%

CAD Models

Download TE Connectivity 1473799-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1318747-1
CONN PLUG HSG 32POS 2.20MM / 32 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
TE Connectivity1318389-1
CONN PLUG HSG 40POS 2.20MM / 40 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
TE Connectivity1565380-1
Combination Line Connector, 28 Contact(s), Female, Crimp Terminal, Plug
D Sub Connector, Standard, 25 Position,; |Amphenol Communications Solutions G17S2510110EU
Pin Header, 32 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 32 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT

Descriptions

Descriptions of TE Connectivity 1473799-1 provided by its distributors.

Combination Line Connector, 16 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity IDC Connector, MULTILOCK 025 Series, Receptacle, 32 Pos, 2 Row, 2.2mm Pitch, Wire Mount
Automotive Housing Conn, Rcpt, 32Pos; |Te Connectivity Amp 1473799-1
Conn Housing RCP 32 POS 2.2mm IDT ST Cable Mount Natural Bag
0.025 Series and Hybrid Connectors and Contacts
Cap Assembly, 32 way, IDC, Pin, 025
RS APAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1473799-1.