TE Connectivity 1551920-2

Te Connectivity 1551920-2. Connector, Zqsfp+, Receptacle, 38 Position, SMT
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1551920-2.

IHS

Datasheet5 pages2 years ago

Sager Electronics

element14 APAC

HQonline

Master Electronics

Inventory History

3 month trend:
+264%

CAD Models

Download TE Connectivity 1551920-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1761987-9
SAS Connector, 38 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
TE Connectivity5177983-1
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount
TE Connectivity5-5179010-1
Conn Stacking Receptacle 40 POS 13mm to 16mm Stack Height 0.8mm Solder ST SMD Tube
Terminal Connector Receptacle Female 0.5A 30V 38-Pos.
Z-Axis Pluggable 74441 30-Position XFP Receptacle Connector Solder Surface Mount Right Angle
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 32 Contacts, Surface Mount, CLE Series

Descriptions

Descriptions of TE Connectivity 1551920-2 provided by its distributors.

TE CONNECTIVITY 1551920-2. CONNECTOR, ZQSFP+, RECEPTACLE, 38 POSITION, SMT
Connector, Zqsfp+, Receptacle, 38 Position, Smt; No. Of Contacts:38Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Surface Mount; Product Range:Zqsfp+ Series; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 1551920-2.
zQSFP+ connector assembly Form Factor: zQSFP+ Pluggable I/O Product Type: Connector Centerline (Pitch): .8 mm Centerline (Pitch): .032 in Sealable: No zQSFP+ Connector .8 mm .032" | High Speed I/o | Part Number: 1551920-2 | Internal Number: 1551920-2 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551920-2.