TE Connectivity 1761987-9

SAS Connector, 38 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
$ 3.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1761987-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Master Electronics

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
-47.30%

CAD Models

Download TE Connectivity 1761987-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1551920-2
TE CONNECTIVITY 1551920-2. CONNECTOR, ZQSFP+, RECEPTACLE, 38 POSITION, SMT
TE Connectivity5177983-1
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount
TE Connectivity5-5179010-1
Conn Stacking Receptacle 40 POS 13mm to 16mm Stack Height 0.8mm Solder ST SMD Tube
Terminal Connector Receptacle Female 0.5A 30V 38-Pos.
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 28 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 34 Contacts, Surface Mount, CLE Series

Descriptions

Descriptions of TE Connectivity 1761987-9 provided by its distributors.

SAS Connector, 38 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Pluggable I/O Connector, Mini SAS, 38 Contacts, 1 x 1 (Single), Surface Mount, Everclear Series
Quad Small Form- factor Pluggable (QSFP) Products | CONN MINI SAS RCP 38P SLD RA SMD
Plug-in Connectors; 1761987-9; TE CONNECTIVITY; Yes; Straight; 26; Receptacle
TE Connectivity 1761987-9 Telecom Connector 38 Contacts Female Unshrouded
Mini Sas Connector, Receptacle 38 Positi; |Te Connectivity 1761987-9.
Connector QSFP RCP 38 POS 0.8mm Solder ST SMD 38 Terminal 1 Port Reel
38 Positions Right Angle Receptacle Double -Sided QSFP Connector
RECEPTACLECONNASSM38POSTAPE/REEL | TE Connectivity 1761987-9
Pluggable Connectors, Cages, Transceivers & Accessories
38 Pos Receptacle, 40Gbps, Gold, SMD, Black
MINI SAS CONNECTOR, RECEPTACLE 38 POSITION SMD
Recept ConnAssmRightAngle36Pos
CONN RCPT 38POS QSFP 30GOLD SMD
ReceptacleConnAssm38PosTape/Re Pluggable Form Factor: QSFP+ Pluggable I/O Product Type: Connector Centerline (Pitch): .8 mm Centerline (Pitch): .032 in Sealable: No QSFP+ Connector .8 mm .032" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761987-9.