Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 160913-4

Quick Disconnect Terminal 11-13AWG Phosphor Bronze RCP 19.2mm Tin T/R
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160913-4.

TE Connectivity

Datasheet15 pages15 years ago
Technical Drawing1 page16 years ago
Datasheet5 pages21 years ago

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+45.25%

CAD Models

Download TE Connectivity 160913-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-02-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity154717-4
Pl 250 Rec Terminal 13-11 Awg Tppb; |Te Connectivity Amp 154717-4
TE Connectivity154717-7
Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.37mm Pre-Tin Strip
TE Connectivity280756-4
Quick Disconnect Terminal 10-12AWG RCP 29.25mm 11.1mm Tin Automotive Reel
TE Connectivity63677-1
Quick Disconnect Terminal 12-16AWG RCP 22.86mm 9.14mm Tin Strip
TE Connectivity341001-1
Crimp Terminal, Female, 2.5-4Mm; |Te Connectivity Amp 341001-1
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip

Descriptions

Descriptions of TE Connectivity 160913-4 provided by its distributors.

Quick Disconnect Terminal 11-13AWG Phosphor Bronze RCP 19.2mm Tin T/R
FF 250 REC 2.5-4.0MM2 TPPB Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 13 – 11 AWG Wire Size: 2.62 – 4.17 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 13 – 11 AWG 2.62 – 4.17 mm² | Quick Disconnect | Part Number: 160913-4 | Internal Number: 160913-4 | TE Connectivity | FASTIN-FASTON
FEMALE QUICK DISCONNECT, 6.35MM, 11AWG; Product Range:FASTIN-FASTON 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:13AWG; Wire Size AWG Max:11AWG; Insulator Colour:-; Conductor Area CSA:4.17mm²; Insulator Material:Uninsulated; Terminal Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160913-4 .