TE Connectivity 180351-2

Terminal, Female Disconnect, 6.35Mm, Cri; |Te Connectivity Amp 180351-2
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 180351-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+28.86%

CAD Models

Download TE Connectivity 180351-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity41728
Terminal, Female Disconnect 0.25In Crimp; |Te Connectivity Amp 41728
TE Connectivity62428-2
TERMINAL, QUICK CONNECT, 12-10AWG, NON INSULATED, CRIMP, FEMALE, FASTON SERIES
TE Connectivity60249-1
Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Automotive Reel
Quick Disconnect Terminal 14AWG Brass F Tin VibraKrimp™ T/R
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip
TE Connectivity / AMP1742594-1
Terminals 205 Faston Recp 18-14 Npst; |Te Connectivity Amp 1742594-1

Descriptions

Descriptions of TE Connectivity 180351-2 provided by its distributors.

Terminal, Female Disconnect, 6.35Mm, Cri; |Te Connectivity Amp 180351-2
TE Connectivity spring terminal Bare spade terminal, FASTIN-FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge6mm²
TERMINAL, FEMALE DISCONNECT, 6.35MM, CRIMP; Product Range:FASTON 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:12AWG; Insulato
FF 250 REC 4-6MM2 PTBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 12 – 10 AWG Wire Size: 3.08 – 5.5 mm² Wire Size: 6529 – 10382 CMA Receptacle Uninsulated 12 – 10 AWG 3.08 – 5.5 mm² | Quick Disconnect | Part Number: 180351-2 | Internal Number: 180351-2 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1803512