Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1473574-4

Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
$ 6.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473574-4.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-3.19%

CAD Models

Download TE Connectivity 1473574-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Modular Jack, Vertical, Top Entry, Through Hole, 4/4, No Key Version, Tray
Modular Connectors / Ethernet Connectors TOP ENTRY 4/4 SMT JK W/TABS LCP
TE Connectivity5520257-2
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
Conn Modular Jack Receptacle 4 POS 1.27mm Solder RA Through Hole 4 Terminal Single Port Tray
TE Connectivity5558872-1
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
TE Connectivity9-216444-9
Modular Connectors / Ethernet Connectors SUBASSY FOR 4/4 PCB MOD.JACK B

Descriptions

Descriptions of TE Connectivity 1473574-4 provided by its distributors.

Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Conn Telephone/Telecom F 8 POS 2mm ST Panel Mount 8 Terminal 1 Port Bag
CONNECTOR, RCPT, 4POS, 2MM, CABLE; Product Range: RITS Series; No. of Contacts: 4Contacts; Gender: Receptacle; Pitch Spacing: 2mm; Contact Termination Type: Crimp; No. of Rows: 2 Row; Connector Mounting: Cable Mount; Contact Pl
Special Order: RITS.JUNCTION BOX 4D 4P P/M Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Standard Rectangular Connector | Part Number: 1473574-4 | Internal Number: 1473574-4 | TE Connectivity | RITS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty