Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5558872-1

Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5558872-1.

Farnell

Datasheet1 page19 years ago
Datasheet7 pages11 years ago

IHS

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+23.40%

CAD Models

Download TE Connectivity 5558872-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
TE Connectivity / AMP520257-2
Conn Modular Jack RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Cat 3
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded
TE Connectivity5555980-1
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
TE Connectivity520249-2
RJ Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack
Conn Modular Jack F 4 POS 2.04mm Solder RA Thru-Hole 4 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5558872-1 provided by its distributors.

Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
Conn RJ-22 F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Box/Package/Tray
RJ Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Conn Mod, Rj22 Jack, 1 X 1 (Port), 4P4C; |Te Connectivity Amp 5558872-1.
TE Connectivity RJ22 Interface 5558872 Series, RJ22 Receptacle Connector, TH, 4P4C, Cat3
TE Connectivity 5558872-1 Telecom Connector 4Contacts Female Unshrouded
MJ,TE,4P,W/0 PNL STOPS Connector Profile: Standard Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Modular Connector Style: Jack PCB Mount Orientation: Vertical Standard RJ Type Jacks & Plugs | Rj22 Connector | Part Number: 5558872-1 | Internal Number: 5558872-1 | Alias Number: A08646-000 | TE Connectivity | CGS TE
CONNECTOR, RJ22, JACK, 1PORT, 4P4C, CAT3; Modular Connector Type:RJ22 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):4P4C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Vertical; Shielding:Unshielded; Magnetics:Without Magnetics; LEDs:Without LED; Light Pipes:Without Light Pipe; Product Range:CGS TE TE-MA Series; SVHC:No SVHC (07-Jul-2017); Connector Type:RJ22; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Jack; No. of Contacts:4Contacts; No. of Ports:1Ports; No. of Positions:4Ways

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5558872-1 .
  • 5558872-1.