TE Connectivity 1473244-1

Conn Housing RCP 81 POS Crimp ST Cable Mount Automotive Tray
$ 7.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473244-1.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-14.42%

CAD Models

Download TE Connectivity 1473244-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Conn Unshrouded Header HDR 81 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity5650908-5
Din 41612 Connector, 96Cont, Plug; |Te Connectivity Amp 5650908-5.
TE Connectivity5536010-5
Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 5536010-5.
TE Connectivity5650933-5
DIN 41612 Backplane Conn, 64 Pos, 2.54mm, Solder ST Thru-Hole
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Board Connector, 96 Contact(s), 3 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of TE Connectivity 1473244-1 provided by its distributors.

Conn Housing RCP 81 POS Crimp ST Cable Mount Automotive Tray
TE Connectivity 1473244-1 MQS Female Connector 81P Unshrouded Assembly
PLUG HOUSING, , 81POS, BLACK; Product Range: MQS Series; Gender: Plug; No. of Positions: 81Ways; Pitch Spacing: -; For Use With: AMP MQS Series 968220-1, 968221-1 & JPT Series 964282-2, 964286-2, 964273-2 Socket Contacts; SVH
Series = MQS / Flammability Rating = UL 94HB / Lockable = No / Polarised = Yes / Poles = 81 / Operating Temperature Max. °C = 120 / Operating Temperature Min. °C = -40 / B mm = 76.4 / A mm = 31 / Rows = 4 / Packaging = Tray / Pitch mm = 2.54 / Gender = Receptacle / Housing Colour = Black
MQS REC 81P ASSY Nominal Voltage Architecture: 12 V Number of Positions: 81 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Device Mating Tab Width: 2.8 mm .64 mm Mqs Mixed Signal & Power Connector | 12 V 81 Housing for Female Terminals Wire-to-Board | Part Number: 1473244-1 | Internal Number: 1473244-1 | 2.8 mm | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14732441