Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104809-9

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight, AMPMODU MTE
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104809-9.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet197 pages10 years ago
Datasheet20 pages16 years ago

Farnell

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity 5-104809-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-103639-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity5-103735-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity103670-9
Header; 10; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass
TE Connectivity104362-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity103908-9
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity103635-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5-104809-9 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight, AMPMODU MTE
Conn Shrouded Header (4 Sides) M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Connector, Header, 10Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-104809-9
TE Connectivity 2.54mmpitch10pSingle row pin header Wire-to-board connector, AMPMODU MTEseries, right angle, Through hole mounting
CONNECTOR, HEADER, 10POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Pl
Special Order: 10 MTE HDR SRST LATCH W/HLDWN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 10 | PCB Header & Receptacle | Part Number: 5-104809-9 | Internal Number: 5-104809-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104809-9 .
  • 5-104809-9.