Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1469081-1

Board Connector, 60 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
$ 21.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1469081-1.

IHS

Datasheet5 pages5 years ago
Datasheet1 page17 years ago

ODG (Origin Data Global)

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.73%

CAD Models

Download TE Connectivity 1469081-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity5120786-1
Conn Hard Metric RCP 60 POS 2.5mm Press Fit RA Thru-Hole Tube
TE Connectivity1-5530843-8
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP3-534206-0
Conn Socket Strip SKT 60 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Solder, CES Series, Phosphor Bronze
Conn Hard Metric RCP 72 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Push-Pull Receptacle, 2.54mm Pitch, 60-Pin, 4.7A, Gold Plated, TH, 76.71mm × 4.95mm × 4.95mm

Descriptions

Descriptions of TE Connectivity 1469081-1 provided by its distributors.

Board Connector, 60 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HM-Zdseries, 60road, Mother seat
Conn Advanced TCA SKT 60 POS 2.5mm Press Fit RA Thru-Hole
High Speed / Modular Connectors Hmzd 3Pr Receptacle
BP Connector HMZD 3PR RECEPTACLE ASSY
Z-PACK HM-Zd Connectors Cable Assemblies and Accessories
CONN, BACKPLANE, RCPT, 60P, 6ROW, 2.5MM;
CONN RCPT HIGH SPEED 60P EDGE MT
Product Range:Z-Pack Hm-Zd Series; No. Of Contacts:60Contacts; Pitch Spacing:2.5Mm; Gender:Socket; Contact Termination Type:Press Fit; No. Of Rows:6Rows; Row Pitch:1.5Mm; Contact Material:Copper Nickel Silicon Rohs Compliant: No |Amp Te Connectivity 1469081-1.
HMZD 3PR, RECEPTACLE ASSEMBLY Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 6 High Speed Backplane Connector | 1.5 mm .059" With Polarization | Part Number: 1469081-1 | Internal Number: 1469081-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1469081-1.