Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSW-130-02-S-D

Push-Pull Receptacle, 2.54mm Pitch, 60-Pin, 4.7A, Gold Plated, TH, 76.71mm × 4.95mm × 4.95mm
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSW-130-02-S-D.

Master Electronics

Datasheet1 page8 years ago

Toby Electronics

Samtec

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-27.57%

CAD Models

Download Samtec SSW-130-02-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.8
$ 5.79
$ 5.79
Stock
34,729
11,500
11,500
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
60
60
60
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity3-215309-0
Push-Pull,Receptacle 2 60pin Push-pull type Female Socket green Through hole mounting
TE Connectivity5-534267-8
Conn Socket Strip RCP 60 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Amphenol Communications Solutions68683-330LF
Board Connector, 60 Contact(S), 2 Row(S), Female, Straight, Solder Terminal
TE Connectivity3-215307-0
Conn Socket Strip RCP 60 POS 2.54mm Solder ST Top Entry Thru-Hole
Amphenol Communications Solutions68682-330
Conn Socket Strip SKT 60 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol93696-330LF
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of Samtec SSW-130-02-S-D provided by its distributors.

Push-Pull Receptacle, 2.54mm Pitch, 60-Pin, 4.7A, Gold Plated, TH, 76.71mm × 4.95mm × 4.95mm
2.54mm 2.54mm Double Row 4.7A Tin 60P -55鈩儈+125鈩 Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS
Connector, Receptacle, 60 Contacts, 2 Rows, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Through Hole Mount; Product Range:Ssw Seriesrohs Compliant: Yes |Samtec SSW-130-02-S-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW-130-02-S-D.
  • SSW13002SD