Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5120786-1

Conn Hard Metric RCP 60 POS 2.5mm Press Fit RA Thru-Hole Tube
$ 33.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120786-1.

IHS

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

ShanghaiCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.88%

CAD Models

Download TE Connectivity 5120786-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2027-01-12
LTD Date2027-04-12
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1469081-1
Board Connector, 60 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity5352177-1
Conn, Amp - Te Connectivity 5352177-1; |Te Connectivity Amp 5352177-1
TE Connectivity5352346-1
Conn Hard Metric F 55 POS 2mm Press Fit RA Thru-Hole Tube
Push-Pull,Receptacle 2mm 2 50pin 1A 380nm gold Black Through hole mounting 4.19mm(height)
Card Edge Connector, 64 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descriptions

Descriptions of TE Connectivity 5120786-1 provided by its distributors.

Conn Hard Metric RCP 60 POS 2.5mm Press Fit RA Thru-Hole Tube
High Speed / Modular Connectors RCPT 60POS R/A GOLD 2MM HM
Board Connector, 60 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle
CONN RCPT DUAL BEAM 60P EDGE MNT
Z-PACK HS3 Connectors and Accessories
Board to Board & Mezzanine Connectors
Product Range:Z-Pack Hs3 Series; No. Of Contacts:60Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:6Rows; Row Pitch:2Mm; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 5120786-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120786-1 .
  • 5120786-1.